EMV-350ADA3R3MB55G
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1313, ROHS COMPLIANT

Overview of EMV-350ADA3R3MB55G by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EMV-350ADA3R3MB55G by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EMV-350ADA3R3MB55G by Chemi-Con

EMV-350ADA3R3MB55G
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
, 1313
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e6
Leakage Current
0.003 mA
Manufacturer Series
MV
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
9.4 mA
Size Code
1313
Surface Mount
YES
Tan Delta
0.14
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
Want to compare parts?
  1. EMV-350ADA3R3MB55G
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1313, ROHS COMPLIANT
    VS

Alternate Parts for EMV-350ADA3R3MB55G

This table gives cross-reference parts and alternative options found for EMV-350ADA3R3MB55G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMV-350ADA3R3MB55G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
35CV3R3C Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1313 SUN Electronic Industries Corporation EMV-350ADA3R3MB55G vs 35CV3R3C
1VSEV3.3M3X5.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1313, CHIP Rubycon Corporation EMV-350ADA3R3MB55G vs 1VSEV3.3M3X5.5
35REV3.3M3X5.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1313 Rubycon Corporation EMV-350ADA3R3MB55G vs 35REV3.3M3X5.5
CV2-1V3R3MB55-R-LF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3.3uF, SURFACE MOUNT, 1313, CHIP, ROHS COMPLIANT Cal-Chip Electronics EMV-350ADA3R3MB55G vs CV2-1V3R3MB55-R-LF
35CE3.3C Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1313, ROHS COMPLIANT SUN Electronic Industries Corporation EMV-350ADA3R3MB55G vs 35CE3.3C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMV-350ADA3R3MB55G by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMV-350ADA3R3MB55G by Chemi-Con

Select Manufacturer
Which Manufacturer of EMV-350ADA3R3MB55G would you like to use for your alert(s)?
  • Please alert me when EMV-350ADA3R3MB55G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMV-350ADA3R3MB55G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMV-350ADA3R3MB55G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMV-350ADA3R3MB55G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMV-350ADA3R3MB55G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMV-350ADA3R3MB55G by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: