Part Details for EMTI-330E2/480 by Omega Engineering
Overview of EMTI-330E2/480 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AI-13-30E-22.118400 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1602BC-13-30E-25.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BC-33-30E-26.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for EMTI-330E2/480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AH4071
|
Newark | Moisture/Explosion Resistant |Omega EMTI-330E2/480 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,484.0500 | Buy Now |
DISTI #
EMTI-330E2/480
|
Avnet Americas | SCREW PLUG IMMERSION HEATERS FOR SOLUTION WATER APPLICATIONS - Bulk (Alt: EMTI-330E2/480) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,484.0499 | Buy Now |