Part Details for EMT1DXV6T1 by onsemi
Overview of EMT1DXV6T1 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMT1DXV6T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 60V, 2-Element, PNP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8000 |
|
$0.0387 / $0.0455 | Buy Now |
Part Details for EMT1DXV6T1
EMT1DXV6T1 CAD Models
EMT1DXV6T1 Part Data Attributes:
|
EMT1DXV6T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
EMT1DXV6T1
onsemi
Dual PNP Bipolar Transistor, SOT-563, 6 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-563, 6 LEAD | |
Package Description | CASE 463A-01, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for EMT1DXV6T1
This table gives cross-reference parts and alternative options found for EMT1DXV6T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMT1DXV6T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMT1DXV6T1 | 100mA, 60V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 463A-01, 6 PIN | Rochester Electronics LLC | EMT1DXV6T1 vs EMT1DXV6T1 |
EMT1DXV6T1G | 100mA, 60V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, CASE 463A-01, 6 PIN | Rochester Electronics LLC | EMT1DXV6T1 vs EMT1DXV6T1G |
EMT1DXV6T5 | Dual PNP Bipolar Transistor, SOT-563, 6 LEAD, 8000-REEL | onsemi | EMT1DXV6T1 vs EMT1DXV6T5 |