Part Details for EMT18T2R by ROHM Semiconductor
Overview of EMT18T2R by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMT18T2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMT18T2R-ND
|
DigiKey | TRANS 2PNP 12V 0.5A 6EMT Min Qty: 8000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1124 / $0.1348 | Buy Now |
DISTI #
EMT18T2R
|
Avnet Americas | Trans GP BJT PNP 12V 0.5A 6-Pin EMT T/R - Tape and Reel (Alt: EMT18T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0811 / $0.0965 | Buy Now |
DISTI #
755-EMT18T2R
|
Mouser Electronics | Bipolar Transistors - BJT DUAL PNP/PNP RoHS: Compliant | 6174 |
|
$0.1120 / $0.5200 | Buy Now |
|
Future Electronics | TRANS 2PNP 12V 0.5A 6EMT RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0838 | Buy Now |
DISTI #
EMT18T2R
|
TME | Transistor: PNP x2, bipolar, 12V, 0.5A, 150mW, SOT563 Min Qty: 5 | 0 |
|
$0.0980 / $0.1740 | RFQ |
|
Ameya Holding Limited | TRANS 2PNP 12V 0.5A 6EMT Min Qty: 1 | 100-Authorized Distributor |
|
$0.1000 / $0.4000 | Buy Now RFQ |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 70 |
|
$0.1140 / $0.3150 | Buy Now |
Part Details for EMT18T2R
EMT18T2R CAD Models
EMT18T2R Part Data Attributes:
|
EMT18T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EMT18T2R
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 2-Element, PNP, Silicon, EMT6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-107 | |
Package Description | EMT6, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 270 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 260 MHz |
Alternate Parts for EMT18T2R
This table gives cross-reference parts and alternative options found for EMT18T2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMT18T2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KTA702E | Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 2-Element, PNP, Silicon, TES6, 6 PIN | KEC | EMT18T2R vs KTA702E |
UMT18NTR | Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 2-Element, PNP, Silicon, SC-88, 6 PIN | ROHM Semiconductor | EMT18T2R vs UMT18NTR |
IMT18T110 | Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 2-Element, PNP, Silicon, SC-74, 6 PIN | ROHM Semiconductor | EMT18T2R vs IMT18T110 |