Part Details for EMT 1900 by Lascar Electronics
Overview of EMT 1900 by Lascar Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMT 1900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9540
|
Newark | Dpm, Lcd, 3Digit, Thermometer, No. Of Digits/Alpha:3, Meter Function:Temperature, Meter Range:-10°C To +50°C, +14°F To +122°F, -20°C To +122°C, -4°F To +428°F, Digit Height:12.5Mm, Panel Cutout Height:21Mm, Panel Cutout Width:44Mm, rohs Compliant: Yes |Lascar EMT 1900 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$40.6900 / $43.7400 | Buy Now |
DISTI #
36C2802
|
Newark | Temperature Meter, No. Of Digits/Alpha:3, Meter Function:Temperature, Meter Range:-10°C To +50°C/+14°F To +122°F/-20°C To +220°C/-4°F To +428°F, Digit Height:12.5Mm, Panel Cutout Height:21Mm, Panel Cutout Width:44Mm Rohs Compliant: Yes |Lascar EMT 1900 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9900 | Buy Now |
DISTI #
2136-EMT1900-ND
|
DigiKey | DIGITAL LCD THERMOMETER Min Qty: 1 Lead time: 2 Weeks Container: Box |
26 In Stock |
|
$37.9900 / $44.2000 | Buy Now |
DISTI #
70101346
|
RS | Panel Meter, Temp, Electrical, LCD, Range -10-+50 C, -20-+220 C,0.5" DigH,5-Wire | Lascar Electronics EMT 1900 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 |
|
$35.3600 / $44.2000 | Buy Now |
DISTI #
EMT1900
|
TME | Meter: temperature, digital,mounting, on panel, LCD, 3,5 digit Min Qty: 1 | 1 |
|
$43.7400 / $47.1000 | Buy Now |
DISTI #
10221834
|
TestEquity LLC | Lascar Electronics EMT 1900 LCD Thermometer, Digital, with Single-Hole Mounting, Lascar Series | 10 |
|
$37.9900 | Buy Now |