Part Details for EMS22T51-D28-MQ3 by Bourns Inc
Overview of EMS22T51-D28-MQ3 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for EMS22T51-D28-MQ3
EMS22T51-D28-MQ3 CAD Models
EMS22T51-D28-MQ3 Part Data Attributes
|
EMS22T51-D28-MQ3
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
EMS22T51-D28-MQ3
Bourns Inc
Rotary/Linear Position Encoder, Single, 3 Channels, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 3 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY/LINEAR POSITION ENCODER | |
Terminal Finish | Tin (Sn) |