Part Details for EMS22P50-M25-LD6 by Bourns Inc
Overview of EMS22P50-M25-LD6 by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for EMS22P50-M25-LD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X7656
|
Newark | Encoder Rotary Magnetic Absolute, 5V, |Bourns EMS22P50-M25-LD6 RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0100 / $40.3600 | Buy Now |
DISTI #
EMS22P50-M25-LD6-ND
|
DigiKey | ROTARY ENCODER MAGNETIC 1024PPR Min Qty: 42 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$37.1117 | Buy Now |
DISTI #
EMS22P50-M25-LD6
|
Avnet Americas | Non-Contacting PWM Encoder 5V 1024States Through Hole 6-Pin - Trays (Alt: EMS22P50-M25-LD6) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.6500 / $66.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.6500 / $66.3200 | Buy Now |
Part Details for EMS22P50-M25-LD6
EMS22P50-M25-LD6 CAD Models
EMS22P50-M25-LD6 Part Data Attributes
|
EMS22P50-M25-LD6
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
EMS22P50-M25-LD6
Bourns Inc
Rotary Position Encoder, Single, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | not_compliant | |
Additional Feature | CMOS AND TTL COMPATIBLE | |
Configuration | SINGLE | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | NO | |
Terminal Finish | TIN |