Part Details for EMS22DJF-1.536M by Ecliptek Corporation
Overview of EMS22DJF-1.536M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC536MS8G | Analog Devices | 3 Watt SPDT T/R Switch SMT, DC | |
105143-HMC536MS8G | Analog Devices | HMC536MS8G EVALUATION PCB ASSE | |
HMC536MS8GETR | Analog Devices | 3 Watt SPDT T/R Switch SMT, DC |
Part Details for EMS22DJF-1.536M
EMS22DJF-1.536M CAD Models
EMS22DJF-1.536M Part Data Attributes
|
EMS22DJF-1.536M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EMS22DJF-1.536M
Ecliptek Corporation
CMOS, Spread Spectrum MEMS Clock Oscillators LVCMOS (CMOS) 2.5Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD) Spread Spectrum MEMS Clock Oscillators LVCMOS (CMOS) 2.5Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Part Package Code | SMD 3.2mm x 5.0mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD 3.2mm x 5.0mm | |
Reach Compliance Code | unknown | |
Additional Feature | POWER DOWN; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Manufacturer Series | EMS22 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 1.536 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |