Oscillators
EMS22CJD-6.875M TR
Ecliptek Corporation
Description: CMOS, Spread Spectrum MEMS Clock Oscillators LVCMOS (CMOS) 2.5Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD) Spread Spectrum MEMS Clock Oscillators LVCMOS (CMOS) 2.5Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD)

Overview of EMS22CJD-6.875M TR by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2875MPDD#TRPBF Analog Devices ±60V Fault Protected 3.3V or 5
LTC2875MPS8#PBF Analog Devices ±60V Fault Protected 3.3V or 5
LTC2875MPS8#TRPBF Analog Devices ±60V Fault Protected 3.3V or 5

CAD Models for EMS22CJD-6.875M TR by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EMS22CJD-6.875M TR by Ecliptek Corporation

EMS22CJD-6.875M TR
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
SMD 3.2mm x 5.0mm
Pin Count
4
Manufacturer Package Code
SMD 3.2mm x 5.0mm
Reach Compliance Code
163
Want to compare parts?
  1. EMS22CJD-6.875M TR
    Ecliptek Corporation
    CMOS, Spread Spectrum MEMS Clock Oscillators LVCMOS (CMOS) 2.5Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD) Spread Spectrum MEMS Clock Oscillators LVCMOS (CMOS) 2.5Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD)
    VS

Related Parts for EMS22CJD-6.875M TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMS22CJD-6.875M TR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMS22CJD-6.875M TR by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EMS22CJD-6.875M TR would you like to use for your alert(s)?
  • Please alert me when EMS22CJD-6.875M TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMS22CJD-6.875M TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMS22CJD-6.875M TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMS22CJD-6.875M TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMS22CJD-6.875M TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMS22CJD-6.875M TR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: