Part Details for EMS-A-D by Panduit Corp
Overview of EMS-A-D by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for EMS-A-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC7529
|
Newark | Cable Tie Mount, 24.9Mm, Nylon 6.6, Nat, Mount Fixing Type:Adhesive, Mounting Hole Dia:-, Mount Colour:Natural, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:24.9Mm, Width:24.9Mm, Height:6.6Mm, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Panduit EMS-A-D (Alternate Part Number: 07498358016 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 2 |
|
$452.2600 | Buy Now |
DISTI #
298-19730-ND
|
DigiKey | CABLE TIE HLDR SNGLE EPOXY NAT Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
878 In Stock |
|
$0.6557 / $0.8400 | Buy Now |
DISTI #
EMS-A-D
|
Avnet Americas | Cable Accessories Tie Mount Nylon 6.6 Natural - Bag (Alt: EMS-A-D) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$516.1600 | Buy Now |
DISTI #
644-EMS-A-D
|
Mouser Electronics | Cable Tie Mounts Cable Tie Mount Epoxy Applied NAT RoHS: Compliant | 907 |
|
$0.4670 / $0.5700 | Buy Now |
DISTI #
70326760
|
RS | EMS Natural Cable Tie Mount, 24.9mm x 24.9 mm | Panduit EMS-A-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5180 / $0.5760 | RFQ |
|
Bisco Industries | 25 |
|
Buy Now | ||
DISTI #
PANEMS-A-D
|
Heilind Electronics | Cable Tie Mount, Epoxy NAT Applied, | Americas - 0 in Stock |
|
$0.5701 / $0.5977 | Buy Now |
|
Onlinecomponents.com | The epoxy applied cable tie mount in natural color is affixed with EMA epoxy adhesive. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with cable miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500. RoHS: Compliant | Alternative Product Available |
|
$0.5200 / $0.6000 | Buy Now |
DISTI #
000000000000622000
|
Sager | Cable Tie Mounts Cable Tie Mount Epoxy Applied NAT Min Qty: 1000 | 0 |
|
$0.4520 / $0.5147 | Buy Now |
DISTI #
C1S600800113979
|
Chip1Stop | Cable Accessories Tie Mount Nylon 6/6 Natural Automotive RoHS: Compliant pbFree: No | 1000 |
|
$0.4417 | Buy Now |
Part Details for EMS-A-D
EMS-A-D CAD Models
EMS-A-D Part Data Attributes
|
EMS-A-D
Panduit Corp
Buy Now
|
Compare Parts:
EMS-A-D
Panduit Corp
|
Samacsys Manufacturer | Panduit |