Part Details for EMRS-5LH by TE Connectivity
Overview of EMRS-5LH by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRS3253EMRSMREP | Texas Instruments | RS-232 Transceiver With Split Supply Pin for Logic Side 32-VQFN -55 to 125 |
Part Details for EMRS-5LH
EMRS-5LH CAD Models
EMRS-5LH Part Data Attributes
|
EMRS-5LH
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EMRS-5LH
TE Connectivity
IC,RF MIXER,LLCC,6PIN,PLASTIC
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.25 | |
Surface Mount | YES |
Alternate Parts for EMRS-5LH
This table gives cross-reference parts and alternative options found for EMRS-5LH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMRS-5LH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMRS-5LH | Double Balanced Mixer, 5MHz Min, 1500MHz Max, 9.5dB Conversion Loss-Max, SM-1, 6 PIN | MACOM | EMRS-5LH vs EMRS-5LH |
EMRS-5LHTR | Double Balanced Mixer, 5MHz Min, 1500MHz Max, 9.5dB Conversion Loss-Max, SM-1, 6 PIN | MACOM | EMRS-5LH vs EMRS-5LHTR |