Part Details for EMRS-5LH by MACOM
Overview of EMRS-5LH by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRS3253EMRSMREP | Texas Instruments | RS-232 Transceiver With Split Supply Pin for Logic Side 32-VQFN -55 to 125 |
Part Details for EMRS-5LH
EMRS-5LH CAD Models
EMRS-5LH Part Data Attributes
Alternate Parts for EMRS-5LH
This table gives cross-reference parts and alternative options found for EMRS-5LH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMRS-5LH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMRS-5LHTR | Double Balanced Mixer, 5MHz Min, 1500MHz Max, 9.5dB Conversion Loss-Max, SM-1, 6 PIN | MACOM | EMRS-5LH vs EMRS-5LHTR |