Part Details for EMRC22G1H-133.330MTR by Ecliptek Corporation
Overview of EMRC22G1H-133.330MTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMRC22G1H-133.330MTR
EMRC22G1H-133.330MTR CAD Models
EMRC22G1H-133.330MTR Part Data Attributes
|
EMRC22G1H-133.330MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EMRC22G1H-133.330MTR
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, LVPECL OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 133.33 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |