Part Details for EMRA35G2H-7.3728MTR by Ecliptek Corporation
Overview of EMRA35G2H-7.3728MTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMRA35G2H-7.3728MTR
EMRA35G2H-7.3728MTR CAD Models
EMRA35G2H-7.3728MTR Part Data Attributes
|
EMRA35G2H-7.3728MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EMRA35G2H-7.3728MTR
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 7.3728 MHz, CMOS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 7.3728 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for EMRA35G2H-7.3728MTR
This table gives cross-reference parts and alternative options found for EMRA35G2H-7.3728MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMRA35G2H-7.3728MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001CI2-007.3728T | OSC MEMS 7.3728MHZ CMOS SMD | Microchip Technology Inc | EMRA35G2H-7.3728MTR vs DSC1001CI2-007.3728T |
EMRA35G2H-7.373MTR | CRYSTAL OSCILLATOR, CLOCK, 7.373 MHz, CMOS OUTPUT | Ecliptek Corporation | EMRA35G2H-7.3728MTR vs EMRA35G2H-7.373MTR |
EMRA35G2H-7.3728M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) | Ecliptek Corporation | EMRA35G2H-7.3728MTR vs EMRA35G2H-7.3728M |
DSC1001CI2-007.3728 | CMOS Output Clock Oscillator | Microchip Technology Inc | EMRA35G2H-7.3728MTR vs DSC1001CI2-007.3728 |