Part Details for EMRA31K2H-33.333MTR by Abracon Corporation
Overview of EMRA31K2H-33.333MTR by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMRA31K2H-33.333MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7981
|
Newark | Standard Clock Oscillators 33.333Mhz 1.8V 50Ppm |Abracon EMRA31K2H-33.333MTR RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$1.2100 / $1.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$1.0100 / $1.1900 | Buy Now |
DISTI #
65664002
|
Verical | Oscillator MEMS 33.333MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V 4-Pin SMD T/R RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 1000 |
|
$1.0600 / $1.1100 | Buy Now |
DISTI #
C1S101601056486
|
Chip1Stop | Programmable Timers and Oscillators | 1000 |
|
$1.2600 / $1.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1000 Partner Stock |
|
$1.0100 / $1.1900 | Buy Now |