There are no models available for this part yet.
Overview of EMP-192-0# by Pomona Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS125BR800SQ/NOPB | Texas Instruments | 2.5/5.0/8.0 Gbps 8 Chnl PCI Exprs Reptr w/ Eqlztion and De-Emp 54-WQFN -40 to 85 | |
DS125BR401SQE/NOPB | Texas Instruments | 2.5/5.0/8.0 Gbps 4 Lane PCI Exprs Repeater w/ Equalization & De-Emp 54-WQFN -40 to 85 | |
DS125BR401SQ/NOPB | Texas Instruments | 2.5/5.0/8.0 Gbps 4 Lane PCI Exprs Repeater w/ Equalization & De-Emp 54-WQFN -40 to 85 |
Price & Stock for EMP-192-0# by Pomona Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19X0044
|
Newark | Pin Tip Plug Patch Cord, (Black) Mto Bulk |Pomona EMP-192-0# RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9900 | Buy Now | |
DISTI #
EMP-192-0#-ND
|
DigiKey | TIP PLUG TO TIP PLUG 192" Min Qty: 24 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7900 | Buy Now | |
DISTI #
70814916
|
RS | Pin Tip Plug, Patch Cord, Black, MTO, Bulk | Pomona Electronics EMP-192-0# RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 20 |
|
$13.1500 / $15.2900 | Buy Now | |
Onlinecomponents.com | Pin Tip Plug Patch Cord, Black RoHS: Compliant |
18 In Stock |
|
$12.7400 / $14.9900 | Buy Now | ||
DISTI #
68506575
|
Verical | Pin Tip Plug Patch Cord, Black Min Qty: 4 Package Multiple: 1 Date Code: 2323 | Americas - 18 |
|
$16.5620 / $19.4870 | Buy Now | |
Master Electronics | Pin Tip Plug Patch Cord, Black RoHS: Compliant |
18 In Stock |
|
$12.7400 / $14.9900 | Buy Now | ||
DISTI #
34565.1
|
TestEquity LLC | Pomona EMP-192-0# Pin Tip Plug Patch Cord, Stackable, 192in Long, 5 A, 3000 V, Black, Bulk, P Series | 0 |
|
$14.9900 | Buy Now |