There are no models available for this part yet.
Overview of EMOLD650RC-0330-0270 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27LS03-30/BEA | Rochester Electronics | 27LS03 - SRAM - Dual marked (8605109EA) | |
RFB1010-270L | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0810-270L | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for EMOLD650RC-0330-0270 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$192.5300 / $200.2200 | Buy Now | ||
DISTI #
EMOLD650RC-0330-0270
|
IBS Electronics | EMOLD650RC-0330-0270, Thomas &, Betts Min Qty: 1 Package Multiple: 1 | 0 |
|
$182.6040 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$192.5300 / $200.2200 | Buy Now |