-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 4 Element, 0.1A, 80V V(RRM), Silicon, SC-107C, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMN11T2RCT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA EMD6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10373 In Stock |
|
$0.0909 / $0.4200 | Buy Now |
DISTI #
EMN11T2R
|
Avnet Americas | Diode Switching 80V 0.3A 6-Pin EMD T/R - Tape and Reel (Alt: EMN11T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0641 / $0.0763 | Buy Now |
DISTI #
755-EMN11T2R
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SWITCH 80V 100MA RoHS: Compliant | 4707 |
|
$0.0900 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0663 | Buy Now |
DISTI #
61281254
|
Verical | Rectifier Diode Switching 80V 0.3A 4ns 6-Pin EMD T/R RoHS: Compliant Min Qty: 253 Package Multiple: 1 Date Code: 2201 | Americas - 8000 |
|
$0.2733 / $0.3104 | Buy Now |
DISTI #
69065727
|
Verical | Rectifier Diode Switching 80V 0.3A 4ns 6-Pin EMD T/R RoHS: Compliant Min Qty: 445 Package Multiple: 1 Date Code: 2241 | Americas - 7940 |
|
$0.0674 / $0.0718 | Buy Now |
DISTI #
36524606
|
Verical | Rectifier Diode Switching 80V 0.3A 4ns 6-Pin EMD T/R RoHS: Compliant Min Qty: 253 Package Multiple: 1 Date Code: 1101 | Americas - 498 |
|
$0.3104 | Buy Now |
|
Quest Components | 6798 |
|
$0.1965 / $0.6550 | Buy Now | |
DISTI #
EMN11T2R
|
Avnet Americas | Diode Switching 80V 0.3A 6-Pin EMD T/R - Tape and Reel (Alt: EMN11T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0641 / $0.0763 | Buy Now |
DISTI #
EMN11T2R
|
TME | Diode: switching, SMD, 80V, 0.1A, 4ns, SOT563, Ufmax: 1.2V, Ifsm: 4A Min Qty: 5 | 0 |
|
$0.0790 / $0.1510 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMN11T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EMN11T2R
ROHM Semiconductor
Rectifier Diode, 4 Element, 0.1A, 80V V(RRM), Silicon, SC-107C, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-107C, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e2 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for EMN11T2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMN11T2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMN11FHT2R | Rectifier Diode, 4 Element, 0.1A, 80V V(RRM), Silicon, SC-107C, 6 PIN | ROHM Semiconductor | EMN11T2R vs EMN11FHT2R |
IMN11FHT108 | Rectifier Diode, 4 Element, 0.1A, 80V V(RRM), Silicon, SC-74, 6 PIN | ROHM Semiconductor | EMN11T2R vs IMN11FHT108 |
CDSV6-4448CD-G | Rectifier Diode, 4 Element, 0.1A, 80V V(RRM), Silicon, | Comchip Technology Corporation Ltd | EMN11T2R vs CDSV6-4448CD-G |
UMN11NFHTN | Rectifier Diode, 4 Element, 0.1A, 80V V(RRM), Silicon, SC-88, 6 PIN | ROHM Semiconductor | EMN11T2R vs UMN11NFHTN |
UMN11NFHTR | Rectifier Diode, | ROHM Semiconductor | EMN11T2R vs UMN11NFHTR |
NSDEMN11XV6T5G | 0.1A, 4 ELEMENT, SILICON, SIGNAL DIODE, LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN | onsemi | EMN11T2R vs NSDEMN11XV6T5G |