Part Details for EMN11 by ROHM Semiconductor
Overview of EMN11 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for EMN11
EMN11 CAD Models
EMN11 Part Data Attributes:
|
EMN11
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EMN11
ROHM Semiconductor
Rectifier Diode, 4 Element, 0.1A, 80V V(RRM), Silicon, ULTRA SMALL, EMD6, SC-75A, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-75A | |
Package Description | R-PDSO-F6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e2 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EMN11
This table gives cross-reference parts and alternative options found for EMN11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMN11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMN11FHT2R | Rectifier Diode, 4 Element, 0.1A, 80V V(RRM), Silicon, SC-107C, 6 PIN | ROHM Semiconductor | EMN11 vs EMN11FHT2R |
IMN11FHT108 | Rectifier Diode, 4 Element, 0.1A, 80V V(RRM), Silicon, SC-74, 6 PIN | ROHM Semiconductor | EMN11 vs IMN11FHT108 |
CDSV6-4448CD-G | Rectifier Diode, 4 Element, 0.1A, 80V V(RRM), Silicon, | Comchip Technology Corporation Ltd | EMN11 vs CDSV6-4448CD-G |
UMN11NFHTN | Rectifier Diode, 4 Element, 0.1A, 80V V(RRM), Silicon, SC-88, 6 PIN | ROHM Semiconductor | EMN11 vs UMN11NFHTN |
UMN11NFHTR | Rectifier Diode, | ROHM Semiconductor | EMN11 vs UMN11NFHTR |
NSDEMN11XV6T5G | 0.1A, 4 ELEMENT, SILICON, SIGNAL DIODE, LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN | onsemi | EMN11 vs NSDEMN11XV6T5G |