There are no models available for this part yet.
Overview of EMMC16G-IB29-PZ90R by Kingston Technology Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP7102ACPZ-9.0-R7 | Analog Devices | 300mA HV LDO 9.0V | |
ADP7104ACPZ-9.0-R7 | Analog Devices | 500mA HV LDO 9.0V |
Price & Stock for EMMC16G-IB29-PZ90R by Kingston Technology Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EMMC16G-IB29-PZ90R
|
Avnet Silica | FBGA-153/I/16GB eMMC v5.1 w/ 3D NAND (Alt: EMMC16G-IB29-PZ90R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |