Part Details for EMMC128-IY29-5B102 by Kingston Technology Company
Results Overview of EMMC128-IY29-5B102 by Kingston Technology Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMMC128-IY29-5B102 Information
EMMC128-IY29-5B102 by Kingston Technology Company is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-XP85B102DX-000 | Amphenol Cables on Demand | Amphenol SF-XP85B102DX-000 SFP28 25GBASE-SR Short-Range 850nm Multi-Mode Optical Transceiver Module (Duplex LC Connector) by Amphenol XGIGA [XP85B102DX] | |
XP-85B1-02D-5 | Amphenol Communications Solutions | 32G SFP28 850nm FC SW | |
XP-85B1-02DA | Amphenol Communications Solutions | 25G SFP28 SR I Temp |
Price & Stock for EMMC128-IY29-5B102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5625-EMMC128-IY29-5B102-ND
|
DigiKey | IC FLASH 1TBIT EMMC 153FBGA Min Qty: 1 Lead time: 5 Weeks Container: Tray |
20 In Stock |
|
$43.5097 / $51.2300 | Buy Now |
DISTI #
524-EMMC128IY295B102
|
Mouser Electronics | eMMC pSLC eMMC 5.1 (HS400) 153B itemp 128GB RoHS: Compliant | 18 |
|
$43.3000 / $51.2300 | Buy Now |
|
Future Electronics | EMMC128-IY29-5B102 RoHS: Compliant pbFree: Yes Min Qty: 152 Package Multiple: 152 Lead time: 6 Weeks | 0 |
|
$24.6900 | Buy Now |
Part Details for EMMC128-IY29-5B102
EMMC128-IY29-5B102 CAD Models
EMMC128-IY29-5B102 Part Data Attributes
|
EMMC128-IY29-5B102
Kingston Technology Company
Buy Now
Datasheet
|
Compare Parts:
EMMC128-IY29-5B102
Kingston Technology Company
128GX8, PBGA153, FBGA-153
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGSTON TECHNOLOGY COMPANY INC | |
Package Description | FBGA-153 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kingston Technology | |
Boot Block | BOTTOM/TOP | |
Clock Frequency-Max (fCLK) | 200 MHz | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 3000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B153 | |
Length | 13 mm | |
Memory Density | 1099511627776 bit | |
Memory IC Type | Embedded MMC | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 137438953472 words | |
Number of Words Code | 128000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA153,14X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 0.8 mm | |
Standby Current-Max | 0.00015 A | |
Supply Current-Max | 0.0942 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | TLC NAND TYPE | |
Width | 11.5 mm |