Part Details for EMMA050400-P5P-IC by CUI Inc
Overview of EMMA050400-P5P-IC by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMMA050400-P5P-IC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1229-P5P-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 20W Min Qty: 1 Lead time: 30 Weeks Container: Box |
241 In Stock |
|
$36.0407 / $43.3600 | Buy Now |
DISTI #
490-EMMA050400P5PIC
|
Mouser Electronics | Wall Mount AC Adapters 5 Vdc, 4 A, 20 W RoHS: Compliant | 0 |
|
$35.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 | 0 |
|
$34.8500 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter- Wall Mount - 20 Watts: 5V @ 4A - AU_EU_NA_UK Input Blade Kit - Medical - Lvl V RoHS: Compliant | 0 |
|
$34.2700 / $95.8200 | Buy Now |
DISTI #
000000000006359825
|
Sager | Wall Mount AC Adapters ac-dc, 5 Vdc, 4 A, SW, multi-blade, A/E/N/B blades, P5 center pos, level V, MED Min Qty: 1 | 0 |
|
$38.3300 / $44.7200 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters ac-dc, 5 Vdc, 4 A, SW, multi-blade, A/E/N/B blades, P5 center pos, level V, MED | 50 |
|
$102.1000 | Buy Now |
Part Details for EMMA050400-P5P-IC
EMMA050400-P5P-IC CAD Models
EMMA050400-P5P-IC Part Data Attributes:
|
EMMA050400-P5P-IC
CUI Inc
Buy Now
|
Compare Parts:
EMMA050400-P5P-IC
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |