Part Details for EMM40HTMI by Sullins Connector Solutions
Overview of EMM40HTMI by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMM40HTMI
EMM40HTMI CAD Models
EMM40HTMI Part Data Attributes
|
EMM40HTMI
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
EMM40HTMI
Sullins Connector Solutions
Card Edge Connector, 40 Contact(s), 1/2 LOADED Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, #4-40, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.37 inch | |
Body Depth | 0.76 inch | |
Body Length | 7.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1800VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1,(1/2 LD) | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for EMM40HTMI
This table gives cross-reference parts and alternative options found for EMM40HTMI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMM40HTMI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMM40HTBX | Sullins Connector Solutions | Check for Price | Card Edge Connector, 40 Contact(s), 1/2 LOADED Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, #4-40, Receptacle | EMM40HTMI vs EMM40HTBX |
EYM40HTBD | Sullins Connector Solutions | Check for Price | Card Edge Connector, 40 Contact(s), 1/2 LOADED Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | EMM40HTMI vs EYM40HTBD |
EYM40HTBS | Sullins Connector Solutions | Check for Price | Card Edge Connector, 40 Contact(s), 1/2 LOADED Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | EMM40HTMI vs EYM40HTBS |
EYM40HTAD | Sullins Connector Solutions | Check for Price | Card Edge Connector, 40 Contact(s), 1/2 LOADED Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | EMM40HTMI vs EYM40HTAD |
EMM40HTAX | Sullins Connector Solutions | Check for Price | Card Edge Connector, 40 Contact(s), 1/2 LOADED Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, #4-40, Receptacle | EMM40HTMI vs EMM40HTAX |
EYM40HTBX | Sullins Connector Solutions | Check for Price | Card Edge Connector, 40 Contact(s), 1/2 LOADED Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, #4-40, Receptacle | EMM40HTMI vs EYM40HTBX |
EYM40HTAH | Sullins Connector Solutions | Check for Price | Card Edge Connector, 40 Contact(s), 1/2 LOADED Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | EMM40HTMI vs EYM40HTAH |
EMM40HTAS | Sullins Connector Solutions | Check for Price | Card Edge Connector, 40 Contact(s), 1/2 LOADED Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | EMM40HTMI vs EMM40HTAS |
EMM40HTAI | Sullins Connector Solutions | Check for Price | Card Edge Connector, 40 Contact(s), 1/2 LOADED Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, #4-40, Receptacle | EMM40HTMI vs EMM40HTAI |
EMM40HTAW | Sullins Connector Solutions | Check for Price | Card Edge Connector, 40 Contact(s), 1/2 LOADED Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | EMM40HTMI vs EMM40HTAW |