Part Details for EMLF350ARA100ME73G by United Chemi-Con Inc
Overview of EMLF350ARA100ME73G by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Electronic Manufacturing
Price & Stock for EMLF350ARA100ME73G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMLF350ARA100ME73GTR-ND
|
DigiKey | CAP ALUM 10UF 20% 35V SMD Min Qty: 1000 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1414 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0949 / $0.1715 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0949 / $0.1715 | Buy Now |
Part Details for EMLF350ARA100ME73G
EMLF350ARA100ME73G CAD Models
EMLF350ARA100ME73G Part Data Attributes
|
EMLF350ARA100ME73G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMLF350ARA100ME73G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, 2321,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 2321 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 7 mm | |
Length | 5.9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 25 mA | |
Series | MLF | |
Size Code | 2321 | |
Width | 5.3 mm |