Part Details for EMLA500ADA151MJA0G by United Chemi-Con Inc
Overview of EMLA500ADA151MJA0G by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMLA500ADA151MJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R8411
|
Newark | Taped/Capacitor, Aluminum, 50 V, Cap.150 , Dia.10 , Leng.10 |Chemi-Con EMLA500ADA151MJA0G RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.4160 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 150uF 50V 20% (10 X 10mm) SMD 670mA 3000h 105°C T/R RoHS: Compliant |
2000 In Stock |
|
$0.2568 / $0.4698 | Buy Now |
DISTI #
64974674
|
Verical | Cap Aluminum Lytic 150uF 50V 20% (10 X 10mm) SMD 670mA 3000h 105°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2228 | Americas - 2000 |
|
$0.3493 / $0.6107 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 150uF 50V 20% (10 X 10mm) SMD 670mA 3000h 105°C T/R RoHS: Compliant |
2000 In Stock |
|
$0.2568 / $0.4698 | Buy Now |
Part Details for EMLA500ADA151MJA0G
EMLA500ADA151MJA0G CAD Models
EMLA500ADA151MJA0G Part Data Attributes
|
EMLA500ADA151MJA0G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMLA500ADA151MJA0G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, 4341
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 10 mm | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 670 mA | |
Series | MLA | |
Size Code | 4341 | |
Width | 10.3 mm |