Part Details for EML30US12-P by XP Power
Overview of EML30US12-P by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EML30US12-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0633
|
Newark | Ac/Dc Pcb Mount Power Supply, Medical, Adjustable, Fixed, 85 V, 264 V, 30 W, 12 V, 2.5 A Rohs Compliant: Yes |Xp Power EML30US12-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$41.4700 / $42.5700 | Buy Now |
DISTI #
38Y7408
|
Newark | Power Supply, Ac-Dc, Medical, 12V, 2.5A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Output Power Max:30W, Output Voltage - Output 1:12V, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Width:34.6Mm Rohs Compliant: Yes |Xp Power EML30US12-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.2500 / $44.3500 | Buy Now |
DISTI #
1470-2726-ND
|
DigiKey | AC/DC CONVERTER 12V 30W Min Qty: 1 Lead time: 19 Weeks Container: Box |
469 In Stock |
|
$37.2500 / $44.3500 | Buy Now |
DISTI #
209-EML30US12-P
|
Mouser Electronics | Switching Power Supplies AC-DC, 30W, OPEN FRAME, PINS RoHS: Compliant | 16 |
|
$37.2500 / $44.3500 | Buy Now |
DISTI #
70808628
|
RS | Power Supply AC-DC PCB Mount Medical 30W 12V@2.5A 85-264V Input | XP Power EML30US12-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$46.5800 / $55.4500 | RFQ |
DISTI #
EML30US12-P
|
TME | Power supply: switched-mode, open, 30W, 120÷370VDC, 85÷264VAC Min Qty: 1 | 6 |
|
$39.1200 / $49.5900 | Buy Now |
Part Details for EML30US12-P
EML30US12-P CAD Models
EML30US12-P Part Data Attributes:
|
EML30US12-P
XP Power
Buy Now
Datasheet
|
Compare Parts:
EML30US12-P
XP Power
AC/DC CONVERTER 12V 30W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-11 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |