Part Details for EML30US03-T by XP Power
Overview of EML30US03-T by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EML30US03-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7398
|
Newark | Power Supply, Ac-Dc, Medical, 3.3V, 6A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):30W, Input Voltage Vac:85V Ac To 264V Ac, Input Voltage Ac Min:85Vrohs Compliant: Yes |Xp Power EML30US03-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.2500 / $44.3500 | Buy Now |
DISTI #
1470-2716-ND
|
DigiKey | AC/DC CONVERTER 3.3V 30W Min Qty: 6 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$43.0200 | Buy Now |
DISTI #
209-EML30US03-T
|
Mouser Electronics | Switching Power Supplies AC-DC, 30W, OPEN FRAME, CONNECTOR RoHS: Compliant | 0 |
|
$39.6200 / $44.0200 | Order Now |
DISTI #
70808618
|
RS | Power Supply AC-DC Chassis Mount Medical 20W 3.3V@6A 85-264V Input | XP Power EML30US03-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$46.5800 / $55.4500 | RFQ |
DISTI #
EML30US03-T
|
TME | Power supply: switching, open, 20W, 120÷370VDC, 85÷264VAC, OUT: 1 Min Qty: 1 | 0 |
|
$38.0900 / $43.3200 | RFQ |
Part Details for EML30US03-T
EML30US03-T CAD Models
EML30US03-T Part Data Attributes
|
EML30US03-T
XP Power
Buy Now
Datasheet
|
Compare Parts:
EML30US03-T
XP Power
AC/DC CONVERTER 3.3V 30W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-11 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |