Part Details for EML15US15-S by XP Power
Overview of EML15US15-S by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for EML15US15-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2614
|
Newark | Ac/Dc Converter, 15W, 15V, 1A, Power Supply Applications:Medical, No. Of Outputs:1Outputs, Output Power Max:15W, Output Voltage - Output 1:15V, Output Current - Output 1:1A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power EML15US15-S RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.0700 / $47.2100 | Buy Now |
DISTI #
1470-2623-ND
|
DigiKey | AC/DC CONVERTER 15V 15W Min Qty: 1 Lead time: 15 Weeks Container: Box |
4 In Stock |
|
$44.0701 / $52.4600 | Buy Now |
DISTI #
209-EML15US15-S
|
Mouser Electronics | Switching Power Supplies AC-DC, 15W, ENCAPSULATED, SCREWS RoHS: Compliant | 36 |
|
$44.0700 / $53.5100 | Buy Now |
DISTI #
70808601
|
RS | Power Supply AC-DC Screw Terminal Medical 15W 15V@1A 85-264V Input | XP Power EML15US15-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$53.5200 | RFQ |
DISTI #
EML15US15-S
|
TME | Power supply: switching, for building in, 15W, 15VDC, 1A, OUT: 1 Min Qty: 1 | 0 |
|
$48.5900 / $61.6000 | RFQ |
|
Neutron USA | Power Supply, AC-DC, 15W, ENCAPSULATED, SCREWS | 40 |
|
$127.8800 | Buy Now |
Part Details for EML15US15-S
EML15US15-S CAD Models
EML15US15-S Part Data Attributes
|
EML15US15-S
XP Power
Buy Now
Datasheet
|
Compare Parts:
EML15US15-S
XP Power
AC/DC CONVERTER 15V 15W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |