Part Details for EML15US12-P by XP Power
Overview of EML15US12-P by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EML15US12-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2609
|
Newark | Ac/Dc Converter, 15W, 12V, 1.25A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Output Power Max:15W, Output Voltage - Output 1:12V, Output Current - Output 1:1.25A, Output Voltage - Output 2:-, Width:62Mm, Depth:30.7Mmrohs Compliant: Yes |Xp Power EML15US12-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6900 / $34.1600 | Buy Now |
DISTI #
1470-2618-ND
|
DigiKey | AC/DC CONVERTER 12V 15W Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$28.6901 / $34.1600 | Buy Now |
DISTI #
209-EML15US12-P
|
Mouser Electronics | Switching Power Supplies AC-DC, 15W, OPEN FRAME, PINS RoHS: Compliant | 0 |
|
$28.6900 / $34.1600 | Order Now |
DISTI #
70808596
|
RS | Power Supply AC-DC PCB Mount Medical 15W 12V@1.25A 85-264V Input | XP Power EML15US12-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$35.8800 / $42.7000 | RFQ |
DISTI #
EML15US12-P
|
TME | Power supply: switched-mode, 15W, 120÷370VDC, 85÷264VAC, OUT: 1 Min Qty: 1 | 0 |
|
$31.6500 / $42.9600 | RFQ |
Part Details for EML15US12-P
EML15US12-P CAD Models
EML15US12-P Part Data Attributes:
|
EML15US12-P
XP Power
Buy Now
Datasheet
|
Compare Parts:
EML15US12-P
XP Power
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ALSO OPERATE WITH 120V TO 370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P5 | |
Length | 62 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 24.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Width | 30.7 mm |
Alternate Parts for EML15US12-P
This table gives cross-reference parts and alternative options found for EML15US12-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EML15US12-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBO-15C-12-B | Power Supply Module | CUI Inc | EML15US12-P vs PBO-15C-12-B |
VSK-S15-12U | Board Mount AC-DC Power Supply, 12 Vdc, 1.25 A, 15 W | CUI Inc | EML15US12-P vs VSK-S15-12U |
AMEOF15-12SL277NZ | AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Aimtec | EML15US12-P vs AMEOF15-12SL277NZ |
VOF-15C-S12 | AC-DC Regulated Power Supply Module | CUI Inc | EML15US12-P vs VOF-15C-S12 |
AMEOF15-12S277NZ | AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Aimtec | EML15US12-P vs AMEOF15-12S277NZ |
S8VK-G01512-400 | AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, Module-8 | OMRON Corporation | EML15US12-P vs S8VK-G01512-400 |
TMPS15-112 | 15 watt AC/DC power supply, household/industrial, 85-264VAC input, high power density, 3000 VAC isolation, encapsulated, PCB mountable (1.07” x 2.06”) | Traco Power | EML15US12-P vs TMPS15-112 |
VOF-15-12 | Board Mount AC-DC Power Supply, 12 Vdc, 1.25 A, 15 W | CUI Inc | EML15US12-P vs VOF-15-12 |
PSK-15B-S12 | Board Mount AC-DC Power Supply, 12 Vdc, 1.25 A, 15 W | CUI Inc | EML15US12-P vs PSK-15B-S12 |
SWC12S | AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | Pico Electronics Inc | EML15US12-P vs SWC12S |