Part Details for EML15US05-T by XP Power
Overview of EML15US05-T by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EML15US05-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2603
|
Newark | Ac/Dc Converter, 15W, 5V, 3A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):15W, Input Voltage Vac:85V Ac To 264V Ac, Output Voltage - Output 1:5V Rohs Compliant: Yes |Xp Power EML15US05-T RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6900 / $33.1400 | Buy Now |
DISTI #
1470-2612-ND
|
DigiKey | AC/DC CONVERTER 5V 15W Min Qty: 1 Lead time: 15 Weeks Container: Box |
5 In Stock |
|
$28.6901 / $34.1600 | Buy Now |
DISTI #
209-EML15US05-T
|
Mouser Electronics | Switching Power Supplies AC-DC, 15W, OPEN FRAME, CONNECTOR RoHS: Compliant | 5 |
|
$28.6900 / $34.1600 | Buy Now |
DISTI #
70808590
|
RS | Power Supply AC-DC Chassis Mount Medical 15W 5V@3A 85-264V Input | XP Power EML15US05-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$35.8800 / $42.7000 | RFQ |
DISTI #
EML15US05-T
|
TME | Power supply: switching, open, 15W, 120÷370VDC, 85÷264VAC, OUT: 1 Min Qty: 1 | 0 |
|
$31.6400 / $40.1000 | RFQ |
DISTI #
EML15US05-T
|
Avnet Abacus | AC-DC, 15W, OPEN FRAME, CONNECTOR (Alt: EML15US05-T) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Power Supply, AC-DC, Chassis Mount, Medical, 15W, 5V@3A, 85-264V Input | 10 |
|
$79.9900 | Buy Now |
Part Details for EML15US05-T
EML15US05-T CAD Models
EML15US05-T Part Data Attributes
|
EML15US05-T
XP Power
Buy Now
Datasheet
|
Compare Parts:
EML15US05-T
XP Power
AC/DC CONVERTER 5V 15W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |