Part Details for EML15US05-E by XP Power
Overview of EML15US05-E by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EML15US05-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2600
|
Newark | Ac/Dc Converter, 15W, 5V, 3A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Output Power Max:15W, Output Voltage - Output 1:5V, Output Current - Output 1:3A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power EML15US05-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.8400 / $41.4800 | Buy Now |
DISTI #
1470-2609-ND
|
DigiKey | AC/DC CONVERTER 5V 15W Min Qty: 1 Lead time: 15 Weeks Container: Box |
76 In Stock |
|
$34.8400 / $41.4800 | Buy Now |
DISTI #
209-EML15US05-E
|
Mouser Electronics | Switching Power Supplies AC-DC, 15W, ENCAPSULATED, PINS RoHS: Compliant | 5 |
|
$34.8400 / $41.4800 | Buy Now |
DISTI #
70808587
|
RS | Power Supply AC-DC Encapsulated Medical 15W 5V@3A 85-264V Input | XP Power EML15US05-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$42.3100 | RFQ |
DISTI #
EML15US05-E
|
TME | Converter: AC/DC, 15W, 85÷264VAC, Usup: 120÷370VDC, Uout: 5VDC, 78% Min Qty: 1 | 0 |
|
$37.4100 / $42.5800 | RFQ |
|
Neutron USA | Power Supply, AC-DC, 15W, ENCAPSULATED, PINS | 50 |
|
$84.9900 | Buy Now |
Part Details for EML15US05-E
EML15US05-E CAD Models
EML15US05-E Part Data Attributes
|
EML15US05-E
XP Power
Buy Now
Datasheet
|
Compare Parts:
EML15US05-E
XP Power
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ALSO OPERATE WITH 120V TO 370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P4 | |
Length | 65 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 48 V | |
Output Voltage-Min | 3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 24.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 33.3 mm |