Part Details for EML15US03-S by XP Power
Overview of EML15US03-S by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EML15US03-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2598
|
Newark | Ac/Dc Converter, 10W, 3.3V, 3A, Power Supply Applications:Medical, No. Of Outputs:1Outputs, Output Power Max:10W, Output Voltage - Output 1:3.3V, Output Current - Output 1:3A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power EML15US03-S RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.0700 / $47.2100 | Buy Now |
DISTI #
1470-2607-ND
|
DigiKey | AC/DC CONVERTER 3.3V 10W Min Qty: 90 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$47.2102 | Buy Now |
DISTI #
209-EML15US03-S
|
Mouser Electronics | Switching Power Supplies AC-DC, 15W, ENCAPSULATED, SCREWS RoHS: Compliant | 0 |
|
$44.0700 / $52.4600 | Order Now |
DISTI #
70808585
|
RS | Power Supply AC-DC Screw Terminal Medical 10W 3.3V@3A 85-264V Input | XP Power EML15US03-S RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$51.4600 | RFQ |
DISTI #
EML15US03-S
|
TME | Power supply: switching, for building in, 15W, 3.3VDC, 3A, OUT: 1 Min Qty: 1 | 0 |
|
$48.5900 / $61.6000 | RFQ |
Part Details for EML15US03-S
EML15US03-S CAD Models
EML15US03-S Part Data Attributes
|
EML15US03-S
XP Power
Buy Now
Datasheet
|
Compare Parts:
EML15US03-S
XP Power
AC/DC CONVERTER 3.3V 10W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |