EMKA350ADA220MF55G
Chemi-Con
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 22uF, SURFACE MOUNT, 2626, ROHS COMPLIANT

Overview of EMKA350ADA220MF55G by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Internet of Things (IoT) Transportation and Logistics Automotive Robotics and Drones

CAD Models for EMKA350ADA220MF55G by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EMKA350ADA220MF55G by Chemi-Con

EMKA350ADA220MF55G
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
, 2626
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e6
Leakage Current
0.0077 mA
Manufacturer Series
MKA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
TR, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
40 mA
Size Code
2626
Surface Mount
YES
Tan Delta
0.14
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
Want to compare parts?
  1. EMKA350ADA220MF55G
    Chemi-Con
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 22uF, SURFACE MOUNT, 2626, ROHS COMPLIANT
    VS

Alternate Parts for EMKA350ADA220MF55G

This table gives cross-reference parts and alternative options found for EMKA350ADA220MF55G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMKA350ADA220MF55G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKA35VC22F55M CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 22uF, SURFACE MOUNT, 2626 Chemi-Con EMKA350ADA220MF55G vs MKA35VC22F55M
MKA35VC22MF55 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 22uF, SURFACE MOUNT, 2626, CAN Chemi-Con EMKA350ADA220MF55G vs MKA35VC22MF55
MVE35VC22MF55TR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP Chemi-Con EMKA350ADA220MF55G vs MVE35VC22MF55TR
UZG1V220MCR1GB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, 3.95MML CHIP Nichicon Corporation EMKA350ADA220MF55G vs UZG1V220MCR1GB
RVC-35V220MF61U-R2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP TAIYO YUDEN EMKA350ADA220MF55G vs RVC-35V220MF61U-R2
UZT1V220MCLSHDGB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT Nichicon Corporation EMKA350ADA220MF55G vs UZT1V220MCLSHDGB
MVJ35VC22MF60 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CAN Chemi-Con EMKA350ADA220MF55G vs MVJ35VC22MF60
35CV22FH Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CAN SUN Electronic Industries Corporation EMKA350ADA220MF55G vs 35CV22FH
SHT35V220MF55 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, ROHS COMPLIANT MERITEK Electronics Corporation EMKA350ADA220MF55G vs SHT35V220MF55
NAWU220M35V6.3X6.3JSF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT NIC Components Corp EMKA350ADA220MF55G vs NAWU220M35V6.3X6.3JSF

Related Parts for EMKA350ADA220MF55G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMKA350ADA220MF55G by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMKA350ADA220MF55G by Chemi-Con

Select Manufacturer
Which Manufacturer of EMKA350ADA220MF55G would you like to use for your alert(s)?
  • Please alert me when EMKA350ADA220MF55G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMKA350ADA220MF55G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMKA350ADA220MF55G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMKA350ADA220MF55G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMKA350ADA220MF55G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMKA350ADA220MF55G by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: