There are no models available for this part yet.
Overview of EMK43G2H-15.360M TR by Ecliptek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRJR3360M1 | Amphenol Communications Solutions | Rugged Modular Jack, Input Output Connector, IP67, RJ11, 6 Position, Right Angle, no LED, Tail length 2.54mm, Metric Thread, Cat5 compliant |
CAD Models for EMK43G2H-15.360M TR by Ecliptek Corporation
Part Data Attributes for EMK43G2H-15.360M TR by Ecliptek Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
SMD 2.0mm x 2.5mm
|
Pin Count
|
4
|
Manufacturer Package Code
|
SMD 2.0mm x 2.5mm
|
Reach Compliance Code
|
163
|
Aging
|
1 PPM/FIRST YEAR
|
Technology
|
CMOS
|
Related Parts for EMK43G2H-15.360M TR
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors