Datasheets
EMK42G2H-12.272M TR by: Ecliptek Corporation

CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 2.5Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 2.5Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD)

Part Details for EMK42G2H-12.272M TR by Ecliptek Corporation

Overview of EMK42G2H-12.272M TR by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DO3316T-272MLD Coilcraft Inc General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, CHIP, 5239, ROHS COMPLIANT
XAL7030-272MEC Coilcraft Inc General Purpose Inductor, 2.7uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT
DO3316T-272MLB Coilcraft Inc General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, CHIP, 5239, ROHS COMPLIANT

Part Details for EMK42G2H-12.272M TR

EMK42G2H-12.272M TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EMK42G2H-12.272M TR Part Data Attributes

EMK42G2H-12.272M TR Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
EMK42G2H-12.272M TR Ecliptek Corporation CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 2.5Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 2.5Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD)
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SMD 2.0mm x 2.5mm
Pin Count 4
Manufacturer Package Code SMD 2.0mm x 2.5mm
Reach Compliance Code 163
Aging 1 PPM/FIRST YEAR
Technology CMOS

EMK42G2H-12.272M TR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMK42G2H-12.272M TR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMK42G2H-12.272M TR by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EMK42G2H-12.272M TR would you like to use for your alert(s)?
  • Please alert me when EMK42G2H-12.272M TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMK42G2H-12.272M TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMK42G2H-12.272M TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMK42G2H-12.272M TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMK42G2H-12.272M TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMK42G2H-12.272M TR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: