Part Details for EMK33H2J-16.667M TR by Ecliptek Corporation
Overview of EMK33H2J-16.667M TR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7667MJA/883B | Rochester Electronics LLC | Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8, FRIT SEALED, CERDIP-8 | |
ICL7667MJA | Rochester Electronics LLC | Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8 | |
ICL7667MTV/883B | Rochester Electronics LLC | ICL7667 - DRIVER, MOSFET, DUAL POWER - Dual marked (5962-8766001GC) |
Part Details for EMK33H2J-16.667M TR
EMK33H2J-16.667M TR CAD Models
EMK33H2J-16.667M TR Part Data Attributes
|
EMK33H2J-16.667M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EMK33H2J-16.667M TR
Ecliptek Corporation
CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD 2.5mm x 3.2mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD 2.5mm x 3.2mm | |
Reach Compliance Code | 163 | |
Aging | 1 PPM/FIRST YEAR | |
Technology | CMOS |