-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 100uF, 16V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66T8156
|
Newark | Ceramic Capacitor, 100Uf, 16V, X5R, 20%, 1210, Full Reel, Capacitance:100Μf, Voltage(Dc):16V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden EMK325ABJ107MM-T Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 84500 |
|
$0.5300 | Buy Now |
DISTI #
78T6310
|
Newark | Ceramic Capacitor, 100Uf, 16V, X5R, 20%, 1210, Capacitance:100Μf, Voltage(Dc):16V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden EMK325ABJ107MM-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 603 |
|
$0.8190 | Buy Now |
DISTI #
587-3152-1-ND
|
DigiKey | CAP CER 100UF 16V X5R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
262619 In Stock |
|
$0.6369 / $1.7300 | Buy Now |
DISTI #
EMK325ABJ107MM-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 16 V, ± 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: EMK325ABJ107MM-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 9000 |
|
$0.6390 / $0.7470 | Buy Now |
DISTI #
EMK325ABJ107MM-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 16 V, ± 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: EMK325ABJ107MM-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 64 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
78T6310
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 16 V, ± 20%, X5R, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 78T6310) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 63 Weeks, 3 Days Container: Ammo Pack | 603 Partner Stock |
|
$1.8000 | Buy Now |
DISTI #
66T8156
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 16 V, ± 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: 66T8156) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 84500 Partner Stock |
|
$1.3500 | Buy Now |
DISTI #
963-EMK325ABJ107MM-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 100uF X5R 1210 20 % RoHS: Compliant | 424897 |
|
$0.5790 / $1.7200 | Buy Now |
|
Future Electronics | 1210 100 uF 16 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 186500Reel |
|
$0.5950 / $0.6450 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 16VDC - X5R - 1210 - Tape&Reel RoHS: Compliant |
142394 In Stock |
|
$0.5590 / $0.6320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMK325ABJ107MM-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK325ABJ107MM-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 100uF, 16V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for EMK325ABJ107MM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK325ABJ107MM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASE32MAB5107MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | EMK325ABJ107MM-T vs MSASE32MAB5107MPNA01 |