Part Details for EMK31G2J-24.980M TR by Ecliptek Corporation
Overview of EMK31G2J-24.980M TR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRJR5980M1 | Amphenol Communications Solutions | HarshRJ45 ,Receptacle ,8 Position ,Right Angle | |
LMH1980MM/NOPB | Texas Instruments | Auto-Detecting SD/HD/PC Video Sync Separator 10-VSSOP -40 to 85 | |
LMH1980MMX/NOPB | Texas Instruments | Auto-Detecting SD/HD/PC Video Sync Separator 10-VSSOP -40 to 85 |
Part Details for EMK31G2J-24.980M TR
EMK31G2J-24.980M TR CAD Models
EMK31G2J-24.980M TR Part Data Attributes
|
EMK31G2J-24.980M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EMK31G2J-24.980M TR
Ecliptek Corporation
CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 1.8Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 1.8Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD 2.5mm x 3.2mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD 2.5mm x 3.2mm | |
Reach Compliance Code | 163 | |
Aging | 1 PPM/FIRST YEAR | |
Technology | CMOS |