There are no models available for this part yet.
Overview of EMK316BJ106ML-T by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EMK316BJ106ML-T by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08P5128
|
Newark | Ceramic Capacitor, 10Uf, 16V, X5R, 20%, 1206, Capacitance:10µf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden EMK316BJ106ML-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0930 | Buy Now | |
DISTI #
18J2679
|
Newark | Ceramic Capacitor, 10Uf, 16V, X5R, 20%, 1206, Full Reel, Capacitance:10µf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden EMK316BJ106ML-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0700 | Buy Now | |
DISTI #
587-2253-1-ND
|
DigiKey | CAP CER 10UF 16V X5R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
76126 In Stock |
|
$0.0343 / $0.2400 | Buy Now | |
DISTI #
EMK316BJ106ML-T
|
Avnet Americas | Cap Ceramic 10uF 16V X5R 20% SMD 1206 85°C Embossed T/R - Tape and Reel (Alt: EMK316BJ106ML-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 16000 |
|
RFQ | ||
DISTI #
EMK316BJ106ML-T
|
Avnet Americas | Cap Ceramic 10uF 16V X5R 20% SMD 1206 85°C Embossed T/R - Tape and Reel (Alt: EMK316BJ106ML-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
963-EMK316BJ106ML-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASE168BB5106MT 16V 10uF X5R 1206 20 % RoHS: Compliant | 6464 |
|
$0.0340 / $0.2400 | Buy Now | |
Future Electronics | 1206 10 uF 16 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 4000Reel |
|
$0.0355 / $0.0387 | Buy Now | ||
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 16VDC - X5R - 1206 - Tape&Reel RoHS: Compliant |
32000 In Stock |
|
$0.0314 / $0.0477 | Buy Now | ||
DISTI #
51622644
|
Verical | Cap Ceramic 10uF 16V X5R 20% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1828 | Americas - 32000 |
|
$0.0471 / $0.0620 | Buy Now | |
Bristol Electronics | Min Qty: 9 | 1900 |
|
$0.1170 / $0.5850 | Buy Now |
CAD Models for EMK316BJ106ML-T by TAIYO YUDEN
Part Data Attributes for EMK316BJ106ML-T by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Part Package Code
|
1206
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
11 Weeks
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
10 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for EMK316BJ106ML-T
This table gives cross-reference parts and alternative options found for EMK316BJ106ML-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK316BJ106ML-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM316X5R106M16AH | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | EMK316BJ106ML-T vs CM316X5R106M16AH |
1206X106M160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | EMK316BJ106ML-T vs 1206X106M160CG |
C1206C106M4PAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | KEMET Corporation | EMK316BJ106ML-T vs C1206C106M4PAL3325 |
1206X5R106M16V | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | Synton-Tech Corp | EMK316BJ106ML-T vs 1206X5R106M16V |
GRT31CR61C106ME01L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | EMK316BJ106ML-T vs GRT31CR61C106ME01L |
GRM31CR61C106MA88K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | EMK316BJ106ML-T vs GRM31CR61C106MA88K |
222278153776 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | EMK316BJ106ML-T vs 222278153776 |
CS3216X5R106M160NBI | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | Samwha Electronics | EMK316BJ106ML-T vs CS3216X5R106M160NBI |
CM316X5R106M16KT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | KYOCERA Corporation | EMK316BJ106ML-T vs CM316X5R106M16KT |
CM316X5R106M16AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | EMK316BJ106ML-T vs CM316X5R106M16AT |
Related Parts for EMK316BJ106ML-T
-
520L103KT16TFixed Capacitors
-
RK73Z1ETTPFixed Resistors
-
FH40-80S-0.5SV(99)Headers and Edge Type Connectors
-
VP5-1200-RFixed Inductors
-
BLM18PG121SN1DData Line Filters
-
NDT3055Power Field-Effect Transistors
-
293D336X9025D2TE3Tantalum Capacitors
-
ADP1741ACPZ-R7Linear Regulator ICs
-
OP747ARUZ-REELOperational Amplifiers