Part Details for EMK316BC6226ML-T by TAIYO YUDEN
Results Overview of EMK316BC6226ML-T by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMK316BC6226ML-T Information
EMK316BC6226ML-T by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EMK316BC6226ML-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ5832
|
Newark | Cap, 22Uf, 16V, Mlcc, 1206, Capacitance:22Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X6S, Product Range:M Series, Product Length:3.2Mm, Product Width:1.6Mmrohs Compliant: Yes |Taiyo Yuden EMK316BC6226ML-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 762 |
|
$0.0860 | Buy Now |
DISTI #
52Y4679
|
Newark | Cap ,mlcc ,1206,16V ,x6S,22Uf±20% Rohs Compliant: Yes |Taiyo Yuden EMK316BC6226ML-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-4318-1-ND
|
DigiKey | CAP CER 22UF 16V X6S 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3998 In Stock |
|
$0.0977 / $0.5300 | Buy Now |
DISTI #
EMK316BC6226ML-T
|
Avnet Americas | Cap Ceramic 22uF 16V X6S 20% SMD 1206 105?C Embossed T/R - Tape and Reel (Alt: EMK316BC6226ML-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel |
4000 |
|
$0.0960 | Buy Now |
DISTI #
53AJ5832
|
Avnet Americas | Cap Ceramic 22uF 16V X6S 20% SMD 1206 105?C Embossed T/R - Product that comes on tape, but is not reeled (Alt: 53AJ5832) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Ammo Pack |
762 Partner Stock |
|
$0.1650 / $0.5200 | Buy Now |
DISTI #
963-EMK316BC6226ML-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASE31LBC6226MT RPLCMT PN 16V 22uF X6S 1206 20% RoHS: Compliant | 20143 |
|
$0.1010 / $0.5200 | Buy Now |
|
Future Electronics | 1206 16v X6S 22mF 20% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Reel |
16000 Reel |
|
$0.0994 / $0.1060 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 16VDC - X6S - 1206 - Tape&Reel RoHS: Compliant |
2000 In Stock |
|
$0.0975 / $0.1265 | Buy Now |
DISTI #
EMK316BC6226ML-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASE31LBC6226MT RPLCMT PN 16V 22uF X6S 1206 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0970 / $0.1030 | Buy Now |
DISTI #
CEEMK316BC6226ML-T
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 uF, 16 V, � 20%, X6S, 1206 [3216 Metric] - Tape and Reel (Alt: CEEMK316BC6226ML-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for EMK316BC6226ML-T
EMK316BC6226ML-T CAD Models
EMK316BC6226ML-T Part Data Attributes
|
EMK316BC6226ML-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK316BC6226ML-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 6200pF, 16V, ±20%, X6S, 1206 (3216 mm), 0.098"T, -55º ~ +105ºC, 7" Reel/4mm pitch
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for EMK316BC6226ML-T
This table gives cross-reference parts and alternative options found for EMK316BC6226ML-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK316BC6226ML-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSASE31LBC6226MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 1206, CHIP | EMK316BC6226ML-T vs MSASE31LBC6226MTNA01 |
C3216X6S1C226M160AC | TDK Corporation | $0.3560 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | EMK316BC6226ML-T vs C3216X6S1C226M160AC |