Part Details for EMK316B7225KLHT by TAIYO YUDEN
Overview of EMK316B7225KLHT by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK316B7225KLHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH2610
|
Newark | Cap, Aec-Q200, 2.2Uf, 16V, Mlcc, 1206, Capacitance:2.2Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden EMK316B7225KLHT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 600 |
|
$0.0170 | Buy Now |
DISTI #
68X1331
|
Newark | Cap, Aec-Q200, 2.2Uf, 16V, Mlcc, 1206, Capacitance:2.2Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden EMK316B7225KLHT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0980 | Buy Now |
DISTI #
587-3329-1-ND
|
DigiKey | CAP CER 2.2UF 16V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0481 / $0.3400 | Buy Now |
DISTI #
EMK316B7225KLHT
|
Avnet Americas | Cap Ceramic 2.2uF 16V X7R 10% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: EMK316B7225KLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0608 / $0.0685 | Buy Now |
DISTI #
29AH2610
|
Avnet Americas | Cap Ceramic 2.2uF 16V X7R 10% SMD 1206 125°C Embossed T/R - Product that comes on tape, but is not reeled (Alt: 29AH2610) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Ammo Pack | 600 Partner Stock |
|
$0.1250 | Buy Now |
DISTI #
963-EMK316B7225KLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MCASE31LSB7225KT 16V 2.2uF X7R 1206 10 % RoHS: Compliant | 1831 |
|
$0.0510 / $0.2700 | Buy Now |
|
Future Electronics | CAP, MLCC, 1206/3216, 16V, X7R, 2.2 uF± 10 %, T&R, Q200 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0489 / $0.0554 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 16VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0555 / $0.0711 | Buy Now |
|
Ameya Holding Limited | CAP CER 2.2UF 16V X7R 1206 | 2000-Authorized Distributor |
|
RFQ |
Part Details for EMK316B7225KLHT
EMK316B7225KLHT CAD Models
EMK316B7225KLHT Part Data Attributes:
|
EMK316B7225KLHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK316B7225KLHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 29 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for EMK316B7225KLHT
This table gives cross-reference parts and alternative options found for EMK316B7225KLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK316B7225KLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGJ5L2X7R1C225K160AA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | EMK316B7225KLHT vs CGJ5L2X7R1C225K160AA |
MAASE31LSB7225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | EMK316B7225KLHT vs MAASE31LSB7225KTNA01 |
MCASE31LSB7225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | EMK316B7225KLHT vs MCASE31LSB7225KTNA01 |