Part Details for EMK212BJ224KG-T by TAIYO YUDEN
Results Overview of EMK212BJ224KG-T by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMK212BJ224KG-T Information
EMK212BJ224KG-T by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EMK212BJ224KG-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 34 | 28995 |
|
$0.0203 / $0.1500 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | CAP,CERAMIC,220NF,16VDC,10-% TOL,10+% TOL,X7R-TC CODE | 20796 |
|
$0.0300 / $0.2000 | Buy Now |
|
Quest Components | CAP,CERAMIC,220NF,16VDC,10-% TOL,10+% TOL,X7R-TC CODE | 4800 |
|
$0.2993 / $0.8550 | Buy Now |
|
Quest Components | CAP,CERAMIC,220NF,16VDC,10-% TOL,10+% TOL,X7R-TC CODE | 2400 |
|
$0.0429 / $0.1430 | Buy Now |
|
Quest Components | CAP,CERAMIC,220NF,16VDC,10-% TOL,10+% TOL,X7R-TC CODE | 2348 |
|
$0.0257 / $0.0572 | Buy Now |
|
Quest Components | CAP,CERAMIC,220NF,16VDC,10-% TOL,10+% TOL,X7R-TC CODE | 1600 |
|
$0.0483 / $0.1610 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3103 |
|
RFQ |
Part Details for EMK212BJ224KG-T
EMK212BJ224KG-T CAD Models
EMK212BJ224KG-T Part Data Attributes
|
EMK212BJ224KG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK212BJ224KG-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for EMK212BJ224KG-T
This table gives cross-reference parts and alternative options found for EMK212BJ224KG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK212BJ224KG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMK212B7224KG-T | TAIYO YUDEN | $0.0360 | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch | EMK212BJ224KG-T vs EMK212B7224KG-T |
GRM40X7R224K016AL | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | EMK212BJ224KG-T vs GRM40X7R224K016AL |
0805YC224KAT1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | EMK212BJ224KG-T vs 0805YC224KAT1A |
GRM40X7R224K016AD | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | EMK212BJ224KG-T vs GRM40X7R224K016AD |