Part Details for EMK212BJ105KGHT by TAIYO YUDEN
Results Overview of EMK212BJ105KGHT by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMK212BJ105KGHT Information
EMK212BJ105KGHT by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EMK212BJ105KGHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH2604
|
Newark | Cap, Aec-Q200, 1Uf, 16V, Mlcc, 0805, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:080... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 218 |
|
$0.0360 / $0.1730 | Buy Now |
DISTI #
68X1316
|
Newark | Cap, Aec-Q200, 1Uf, 16V, Mlcc, 0805, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:080... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0360 | Buy Now |
DISTI #
587-3322-1-ND
|
DigiKey | CAP CER 1UF 16V X5R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8222 In Stock |
|
$0.0186 / $0.1400 | Buy Now |
DISTI #
29AH2604
|
Avnet Americas | Cap Ceramic 1uF 16V X5R 10% SMD 0805 85?C Embossed T/R - Product that comes on tape, but is not reel... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 3 Days Container: Ammo Pack |
218 Partner Stock |
|
$0.0450 | Buy Now |
DISTI #
EMK212BJ105KGHT
|
Avnet Americas | Cap Ceramic 1uF 16V X5R 10% SMD 0805 85?C Embossed T/R - Tape and Reel (Alt: EMK212BJ105KGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0160 / $0.0166 | Buy Now |
DISTI #
EMK212BJ105KGHT
|
Avnet Americas | Cap Ceramic 1uF 16V X5R 10% SMD 0805 85?C Embossed T/R - Tape and Reel (Alt: EMK212BJ105KGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0163 / $0.0176 | Buy Now |
DISTI #
963-EMK212BJ105KGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASE21GSB5105KT RPLCMT PN 16V 1uF X5R 0805 10% AEC... more RoHS: Compliant | 33151 |
|
$0.0180 / $0.1300 | Buy Now |
|
Future Electronics | CAP, MLCC, 0805/2012, 16V, X5R, 1 uF± 10 %, T&R, Q200 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel |
6000 Reel |
|
$0.0162 / $0.0176 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 16VDC - X5R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0162 / $0.0252 | Buy Now |
Part Details for EMK212BJ105KGHT
EMK212BJ105KGHT CAD Models
EMK212BJ105KGHT Part Data Attributes
|
EMK212BJ105KGHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK212BJ105KGHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 30 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |