Part Details for EMK212BJ105KD-T by TAIYO YUDEN
Overview of EMK212BJ105KD-T by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK212BJ105KD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-5519-1-ND
|
DigiKey | CAP CER 1UF 16V X5R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8500 In Stock |
|
$0.0152 / $0.1600 | Buy Now |
DISTI #
EMK212BJ105KD-T
|
Avnet Americas | Cap Ceramic 1uF 16V X5R 10% SMD 0805 85°C Paper T/R - Tape and Reel (Alt: EMK212BJ105KD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0190 / $0.0214 | Buy Now |
DISTI #
963-EMK212BJ105KD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASE219SB5105KT 16V 1uF X5R 0805 10 % RoHS: Compliant | 6337 |
|
$0.0180 / $0.1300 | Buy Now |
|
Future Electronics | Cap Ceramic 1uF 16V X5R 10% SMD 0805 85°C Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0160 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 16VDC - X5R - 0805 - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
33363962
|
Verical | Cap Ceramic 1uF 16V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 1563 Package Multiple: 1 | Americas - 3807 |
|
$0.0199 / $0.0200 | Buy Now |
|
Bristol Electronics | 7702 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 1 uF, SURFACE MOUNT, 0805 | 3200 |
|
$0.1400 / $0.7000 | Buy Now |
|
Chip1Cloud | CAP CER 1UF 16V X5R 0805 / High Value Multilayer Ceramic Capacitors (High dielectric type) | 36000 |
|
RFQ | |
DISTI #
C1S758100469671
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 3807 |
|
$0.0159 / $0.0193 | Buy Now |
Part Details for EMK212BJ105KD-T
EMK212BJ105KD-T CAD Models
EMK212BJ105KD-T Part Data Attributes
|
EMK212BJ105KD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK212BJ105KD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X5R, 0805 (2012 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |