Part Details for EMK212B7474MD-T by TAIYO YUDEN
Results Overview of EMK212B7474MD-T by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMK212B7474MD-T Information
EMK212B7474MD-T by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EMK212B7474MD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10P9797
|
Newark | Ceramic Capacitor 0.47Uf, 16V, X7R, 20%, 0805, Capacitance:0.47Μf, Voltage(Dc):16V, Capacitor Cas... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0600 | Buy Now |
DISTI #
EMK212B7474MD-T-ND
|
DigiKey | CAP CER 0.47UF 16V X7R 0805 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0414 | Buy Now |
DISTI #
EMK212B7474MD-T
|
Avnet Americas | Cap Ceramic 0.47uF 16V X7R 20% SMD 0805 125?C Paper T/R - Tape and Reel (Alt: EMK212B7474MD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0261 / $0.0315 | Buy Now |
DISTI #
963-EMK212B7474MD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASE219SB7474MT RPLCMT PN 16V 0.47uF X7R 0805 20% RoHS: Compliant | 0 |
|
$0.0380 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0296 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.47uF ±20% - 16VDC - X7R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0255 / $0.0358 | Buy Now |
DISTI #
33364145
|
Verical | Cap Ceramic 0.47uF 16V X7R 20% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1158 Package Multiple: 1 | Americas - 8000 |
|
$0.0255 | Buy Now |
DISTI #
EMK212B7474MD-T
|
Chip One Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Min Qty: 50 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 8000 |
|
$0.0164 | Buy Now |
Part Details for EMK212B7474MD-T
EMK212B7474MD-T CAD Models
EMK212B7474MD-T Part Data Attributes
|
EMK212B7474MD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK212B7474MD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 16V, ±20%, X7R, 0805 (2012 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for EMK212B7474MD-T
This table gives cross-reference parts and alternative options found for EMK212B7474MD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK212B7474MD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805C474M4RAL7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | EMK212B7474MD-T vs C0805C474M4RAL7040 |
GRM219R71C474MC01D | Murata Manufacturing Co Ltd | Check for Price | CAP 0.47UF 16V 20% X7R SMD-0805 TR-7-PA SN100 | EMK212B7474MD-T vs GRM219R71C474MC01D |
C0805T474M4RCC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | EMK212B7474MD-T vs C0805T474M4RCC |
C0805T474M4RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | EMK212B7474MD-T vs C0805T474M4RALTU |
C0805T474M4RBL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | EMK212B7474MD-T vs C0805T474M4RBL7210 |
C0805T474M4RAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | EMK212B7474MD-T vs C0805T474M4RAC7215 |
C0805C474M4RAL7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | EMK212B7474MD-T vs C0805C474M4RAL7013 |
C0805C474M4RAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | EMK212B7474MD-T vs C0805C474M4RAC7411 |
C0805C474M4RAC9239 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | EMK212B7474MD-T vs C0805C474M4RAC9239 |
C0805T474M4RBC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | EMK212B7474MD-T vs C0805T474M4RBC7215 |