Part Details for EMK212B7334KGHT by TAIYO YUDEN
Results Overview of EMK212B7334KGHT by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMK212B7334KGHT Information
EMK212B7334KGHT by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EMK212B7334KGHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH0907
|
Newark | Cap ,mlcc ,0805,16V ,x7R,0.33Uf10% ,t&r |Taiyo Yuden EMK212B7334KGHT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0590 | Buy Now |
DISTI #
587-EMK212B7334KGHTCT-ND
|
DigiKey | CAP CER 0.33UF 16V X7R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7792 In Stock |
|
$0.0310 / $0.2000 | Buy Now |
DISTI #
EMK212B7334KGHT
|
Avnet Americas | Multilayer Ceramic Capacitor 0.33uF 16V 10% 0805 Emboss T/R - Tape and Reel (Alt: EMK212B7334KGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0265 / $0.0278 | Buy Now |
DISTI #
963-EMK212B7334KGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASE21GSB7334KT RPLCMT PN 16V 0.33uF X7R 0805 AEC-... more RoHS: Compliant | 0 |
|
$0.0330 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0292 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.33uF ±10% - 16VDC - X7R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0242 / $0.0353 | Buy Now |
DISTI #
54691975
|
Verical | Cap Ceramic 0.33uF 16V X7R 10% Pad SMD 0805 125°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1214 Package Multiple: 1 | Americas - 1885 |
|
$0.0949 | Buy Now |
|
Bristol Electronics | 2858 |
|
RFQ | ||
|
Quest Components | 2286 |
|
$0.1416 / $0.7080 | Buy Now | |
|
Ameya Holding Limited | 3000-Authorized Distributor |
|
Buy Now RFQ |
Part Details for EMK212B7334KGHT
EMK212B7334KGHT CAD Models
EMK212B7334KGHT Part Data Attributes
|
EMK212B7334KGHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK212B7334KGHT
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |