Part Details for EMK1VM220D80D00R by Aihua Technology Group Co Ltd
Results Overview of EMK1VM220D80D00R by Aihua Technology Group Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMK1VM220D80D00R Information
EMK1VM220D80D00R by Aihua Technology Group Co Ltd is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for EMK1VM220D80D00R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0329 / $0.0340 | Buy Now |
DISTI #
EMK1VM220D80D00R
|
Avnet Abacus | Cap Alu SMD 22uF 20 35V 105C 2000hrs 110mA 577 - Tape and Reel (Alt: EMK1VM220D80D00R) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |