Part Details for EMK107SD562JA-T by TAIYO YUDEN
Overview of EMK107SD562JA-T by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK107SD562JA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-1087-1-ND
|
DigiKey | CAP CER 5600PF 16V 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0807 / $0.3400 | Buy Now |
DISTI #
EMK107SD562JA-T
|
Avnet Americas | Cap Ceramic 0.0056uF 16V SD 5% SMD 0603 125°C T/R - Tape and Reel (Alt: EMK107SD562JA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0743 / $0.0837 | Buy Now |
DISTI #
963-EMK107SD562JA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 5600pF Low Dist 0603 5 % RoHS: Compliant | 0 |
|
$0.0610 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks | 0 |
|
$0.0627 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 5600pF ±5% - 16VDC - - 0603 - Tape&Reel RoHS: Compliant |
3975 In Stock |
|
$0.0679 / $0.0894 | Buy Now |
DISTI #
58058808
|
Verical | Cap Ceramic 0.0056uF 16V SD 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 3975 Package Multiple: 3975 Date Code: 1402 | Americas - 3975 |
|
$0.0909 / $0.1057 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 5600pF ±5% - 16VDC - - 0603 - Tape&Reel RoHS: Compliant |
3975 In Stock |
|
$0.0679 / $0.0894 | Buy Now |
Part Details for EMK107SD562JA-T
EMK107SD562JA-T CAD Models
EMK107SD562JA-T Part Data Attributes
|
EMK107SD562JA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK107SD562JA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 5600pF, 16V, ±5%, SD, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for EMK107SD562JA-T
This table gives cross-reference parts and alternative options found for EMK107SD562JA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK107SD562JA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMK107SD562JA-F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 0.0056uF, 0603 | TAIYO YUDEN | EMK107SD562JA-T vs EMK107SD562JA-F |