Part Details for EMK107F224ZA by TAIYO YUDEN
Overview of EMK107F224ZA by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMK107F224ZA
EMK107F224ZA CAD Models
EMK107F224ZA Part Data Attributes
|
EMK107F224ZA
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK107F224ZA
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Width | 0.8 mm |
Alternate Parts for EMK107F224ZA
This table gives cross-reference parts and alternative options found for EMK107F224ZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK107F224ZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM105Y5V224Z16KL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0603, | KYOCERA Corporation | EMK107F224ZA vs CM105Y5V224Z16KL |
C0603Y5V160-224ZG6D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0603, | VENKEL LTD | EMK107F224ZA vs C0603Y5V160-224ZG6D |
C0603Y5V160-224ZP6D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0603, | VENKEL LTD | EMK107F224ZA vs C0603Y5V160-224ZP6D |
C1608Y5V224ZEWS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0603, | Darfon Corporation | EMK107F224ZA vs C1608Y5V224ZEWS |
CL10F224ZO8ANNS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0603, | Samsung Electro-Mechanics | EMK107F224ZA vs CL10F224ZO8ANNS |
CL10F224ZO8GNNE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0603, | Samsung Electro-Mechanics | EMK107F224ZA vs CL10F224ZO8GNNE |
ECJ1ZF1C224Z | Ceramic Capacitor, Ceramic, 16V, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0603 | Panasonic Electronic Components | EMK107F224ZA vs ECJ1ZF1C224Z |
C1608Y5V224ZECS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0603, | Darfon Corporation | EMK107F224ZA vs C1608Y5V224ZECS |
CL10F224ZO8ANNB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0603, | Samsung Electro-Mechanics | EMK107F224ZA vs CL10F224ZO8ANNB |
CM105Y5V224Z16KT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0603, | KYOCERA Corporation | EMK107F224ZA vs CM105Y5V224Z16KT |