Part Details for EMK107BJ474KA-T by TAIYO YUDEN
Overview of EMK107BJ474KA-T by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK107BJ474KA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-6172-1-ND
|
DigiKey | CAP CER 0.47UF 16V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7321 In Stock |
|
$0.0112 / $0.1100 | Buy Now |
DISTI #
EMK107BJ474KA-T
|
Avnet Americas | Cap Ceramic 0.47uF 16V X5R 10% SMD 0603 85?C Paper T/R - Tape and Reel (Alt: EMK107BJ474KA-T) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0103 | Buy Now |
DISTI #
963-EMK107BJ474KA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASE063BB5474KF 16V 0.47uF X5R 0603 10 % RoHS: Compliant | 9280 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | Cap Ceramic 0.47uF 16V X7R 10% SMD 0603 125°C T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.0111 / $0.0121 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 16VDC - X5R - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0117 / $0.0171 | Buy Now |
DISTI #
EMK107BJ474KA-T
|
Avnet Asia | Cap Ceramic 0.47uF 16V X5R 10% SMD 0603 85?C Paper T/R (Alt: EMK107BJ474KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S758100232022
|
Chip1Stop | Cap Ceramic 0.47uF 16V X5R 10% Pad SMD 0603 85C T/R RoHS: Compliant Container: Cut Tape | 50 |
|
$0.0320 | Buy Now |
Part Details for EMK107BJ474KA-T
EMK107BJ474KA-T CAD Models
EMK107BJ474KA-T Part Data Attributes
|
EMK107BJ474KA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK107BJ474KA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 16V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for EMK107BJ474KA-T
This table gives cross-reference parts and alternative options found for EMK107BJ474KA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK107BJ474KA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM105X5R474K16AC | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | EMK107BJ474KA-T vs CM105X5R474K16AC |
CL10A474KO8GCNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | EMK107BJ474KA-T vs CL10A474KO8GCNP |
06032B474K7B30D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | EMK107BJ474KA-T vs 06032B474K7B30D |
CM105X5R474K16AT | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | EMK107BJ474KA-T vs CM105X5R474K16AT |
CS1608X5R474K160NBB | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | EMK107BJ474KA-T vs CS1608X5R474K160NBB |
EMK107BJ474KAHT | TAIYO YUDEN | $0.0355 | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 16V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch | EMK107BJ474KA-T vs EMK107BJ474KAHT |
GMC10X5R474K16NT-LF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, LEAD FREE | EMK107BJ474KA-T vs GMC10X5R474K16NT-LF |
CL10A474KO8GCNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | EMK107BJ474KA-T vs CL10A474KO8GCNC |
C0603C474K4PACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | EMK107BJ474KA-T vs C0603C474K4PACAUTO |
CL10A474KO8ACNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | EMK107BJ474KA-T vs CL10A474KO8ACNC |